text.skipToContent text.skipToNavigation

Référence fabricant

MMUN2233LT1G

MMUN Series 50 V 100 mA 4.7 kOhm NPN Silicon Bias Resistor Transistor - SOT-23

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi MMUN2233LT1G - Caractéristiques techniques
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MMUN2233LT1G is a Low power NPN Silicon Surface Mount Transistors with Monolithic Bias Resistor Network; designed to replace a single device and it's external resistor bias network.

It's monolithic bias network consisting of two resistors which eliminates these individual components by integrating them into a single device.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • AEC−Q101 Qualified and PPAP Capable
  • Pb−Free Packages are Available

Applications:

  • Supply line switches
  • Battery charger switches
  • High-side switches for LEDs, drivers and backlights
  • Portable equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
7 500 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
42000
Multiples de :
30000
Total 
403,20 $
USD
Quantité
Prix unitaire
30 000
$0.0096
60 000
$0.0094
90 000
$0.0093
120 000
$0.0093
150 000+
$0.0091