Référence fabricant
IRF3205ZPBF
Single N-Channel 55 V 6.5 mOhm 110 nC HEXFET® Power Mosfet - TO-220-3
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Tube Style d'emballage :TO-220-3 (TO-220AB) Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2312 | ||||||||||
Infineon IRF3205ZPBF - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Statut du produit:
Infineon IRF3205ZPBF - Caractéristiques techniques
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 6.5mΩ |
| Rated Power Dissipation: | 170W |
| Qg Gate Charge: | 76nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 110A |
| Turn-on Delay Time: | 18ns |
| Turn-off Delay Time: | 45ns |
| Rise Time: | 95ns |
| Fall Time: | 67ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Technology: | Advanced Process Technology |
| Input Capacitance: | 3450pF |
| Style d'emballage : | TO-220-3 (TO-220AB) |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.
Features
Advanced Process Technology
Ultra Low On-Resistance
175°C Operating Temperature
Fast Switching
Repetitive Avalanche Allowed up to Tjmax
Lead-Free
The IRF3205ZPBF is a Single N-Channel MOSFET. It comes in a TO-220AB package and is shipped in tubes.
Emballages disponibles
Qté d'emballage(s) :
1 par Tube
Style d'emballage :
TO-220-3 (TO-220AB)
Méthode de montage :
Through Hole