Référence fabricant
IRF9Z14SPBF
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Vishay | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Tube Style d'emballage :TO-263-3 (D2PAK) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Vishay IRF9Z14SPBF - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Vishay Siliconix announces the capacity transfer to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelReason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelTime Schedule: Start Shipment Date: Thursday January 15, 2026
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
Statut du produit:
Vishay IRF9Z14SPBF - Caractéristiques techniques
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.5Ω |
| Rated Power Dissipation: | 43|W |
| Qg Gate Charge: | 12nC |
| Style d'emballage : | TO-263-3 (D2PAK) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
50 par Tube
Style d'emballage :
TO-263-3 (D2PAK)
Méthode de montage :
Surface Mount