text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTFWS005N08XLTAG

N-Channel 80 V 79A (Tc) 82W (Tc) Surface Mount 8-WDFNW (3.3x3.3)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVTFWS005N08XLTAG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 5.3mΩ
Rated Power Dissipation: 82W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 79A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 25s
Rise Time: 4ns
Fall Time: 3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.1V
Input Capacitance: 1800pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,965.00
USD
Quantity
Unit Price
1,500
$1.31
3,000
$1.30
6,000+
$1.29
Product Variant Information section