Référence fabricant
SQS401EN-T1_BE3
-40V,-16A,29MOHM,PPAK 1212-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Vishay | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2439 | ||||||||||
Vishay SQS401EN-T1_BE3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: The affected part number listed in this notification has been approved for termination. The recommended replacement part is the SQS411ENW-T1_GE3. This device offers a closely matched solution and provides some beneficial features compared to the SQS401EN-T1_BE3. These include an upgrade to the latest Cu wire material set and pins with wet-able flanks. This feature promotes improved solder coverage and solder filet shape at the lead tips. The outer most dimensions are unchanged and the same PCB land pattern is required. The SQS411ENW-T1_GE3 uses our mature 1G P-Channel MOSFET technology from the same wafer fab and is assembled in the same facility as the SQS401EN-T1_BE3. A side by side comparison of the data sheet specifications is included with this notification.Reason for Change: Standardization of materialsExpected Influence on Quality/Reliability/Performance: NonePart Numbers/Series/Families Affected: SQS401EN-T1_BE3Vishay Brand(S): Vishay Siliconix Time Schedule: Last Time Buy Date: Sat Mar 8, 2025Last Time Ship Date: Mon Sep 8, 2025
Statut du produit:
Vishay SQS401EN-T1_BE3 - Caractéristiques techniques
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 29mΩ |
| Rated Power Dissipation: | 62.5W |
| Qg Gate Charge: | 21.2nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 16A |
| Turn-on Delay Time: | 14ns |
| Turn-off Delay Time: | 44ns |
| Rise Time: | 13ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -55°C to +175°C |
| Input Capacitance: | 1875pF |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Méthode de montage :
Surface Mount