text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC73D,653

74HC Series 6 V 5.2 mA Dual JK Flip-Flop w/Reset Negative-Edge Trigger - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC73D,653 - Technical Attributes
Attributes Table
Logic Circuit: Flip-Flop
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,437.50
USD
Quantity
Unit Price
2,500
$0.33
5,000+
$0.325
Product Variant Information section