text.skipToContent text.skipToNavigation

Référence fabricant

SST38VF6401-90-5C-B3KE

SST38VF Series 64 Mbit (4M x 16) 3.6 V Advance Multi-Purpose Flash Plus-TFBGA-48

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip SST38VF6401-90-5C-B3KE - Caractéristiques techniques
Attributes Table
Memory Density: 64Mb
Memory Organization: 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Style d'emballage :  TFBGA-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SST38VF6401-90-5C-B3KE is a 64 Mbit Advance Multi-Purpose Flash Plus (Advanced MPF+) Memory manufactured with SST proprietary, high-performance CMOS SuperFlash technology. Available in  surface mount TFBGA-48 package.

Features:

  • Organized as 4M x16
  • Single Voltage Read and Write Operations: 2.7-3.6V
  • Superior Reliability
    • Endurance: 100,000 Cycles minimum
    • Greater than 100 years Data Retention3
  • Low Power Consumption (typical values at 5 MHz)
    • Active Current: 4 mA (typical)
    • Standby Current: 3 μA (typical)
    • Auto Low Power Mode: 3 μA (typical)
  • 128-bit Unique ID
  • Security-ID Feature
    • 256 Word, user One-Time-Programmable
  • Protection and Security Features
    • Hardware Boot Block Protection/WP# Input Pin, Uniform (32 KWord) and Non-Uniform (8 KWord) options available
    • User-controlled individual block (32 KWord) protection, using software only methods
    • Password protection
  • Hardware Reset Pin (RST#)
  • Fast Read and Page Read Access Times:
    • 90 ns Read access time
    • 25 ns Page Read access times
    • 4-Word Page Read buffer
  • Latched Address and Data
  • Fast Erase Times
  • Erase-Suspend/-Resume Capabilities
  • Fast Word and Write-Buffer Programming Times
  • Automatic Write Timing
  • End-of-Write Detection
  • CMOS I/O Compatibility
  • JEDEC Standard
  • Flash EEPROM Pinouts and command sets
  • All devices are RoHS compliant

Applications:

  • Set-top Boxes
  • Digital TVs
  • DSL/Cable Modems
  • Digital Camcorders
  • Multi-function Printers
  • Digital Cameras
  • WiFi/WiMAX
  • Digital Video Recorders
  • Servers
  • Industrial
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
960
Délai d'usine :
12 Semaines
Commande minimale :
480
Multiples de :
480
Total 
2 241,60 $
USD
Quantité
Prix unitaire
1
$5.07
5
$4.99
20
$4.88
50
$4.80
125+
$4.67
Product Variant Information section