text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC4357FET256K

High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M4/M0 Cores

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
NXP LPC4357FET256K - Technical Attributes
Attributes Table
Family Name: LPC4300
Core Processor: ARM Cortex M4/M0
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 136kB
Speed: 204MHz
No of I/O Lines: 164
InterfaceType / Connectivity: CANbus/Ethernet/IrDA/I2C/SSI/SSP/UART
Peripherals: Brownout Reset/Brown-out Detect/I2S/POR
Number Of Timers: 6
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,479
USA:
1,479
3,279
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.18
USD
Quantity
Unit Price
1
$13.18
4
$12.99
10
$12.87
25
$12.74
40+
$12.56
Product Variant Information section