text.skipToContent text.skipToNavigation

Référence fabricant

PIC32MX320F064H-80I/MR

PIC32MX Series 64 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - QFN-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC32MX320F064H-80I/MR - Caractéristiques techniques
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 80MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Style d'emballage :  QFN-64EP
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PIC32MX320F064H-80I/MR is a part of PIC32 Series 32-bit with 16 KB RAM 64 KB flash Microcontroller, Available in 64-pin QFN package.

MCU Features:

  • 80 MHz, 1.56 DMIPS/MHz, 32-bit MIPS M4K Core
  • 5 Stage pipeline, Harvard architecture
  • MIPS16e mode for up to 40% smaller code size
  • Single cycle multiply and hardware divide unit
  • 32 x 32-bit Core Registers
  • 32 x 32-bit Shadow Registers
  • Fast context switch and interrupt response
  • 64 K Flash (plus 12 K boot Flash)
  • 16K RAM (can execute from RAM)
  • Flash prefetch module with 256 Byte cache
  • Lock instructions or data in cache for fast access
  • Programmable vector interrupt controller
  • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
  • 2 Internal oscillators (8MHz & 31KHz)
  • Hardware RTCC (Real-Time Clock and Calendar with Alarms)
  • Watchdog Timer with separate RC oscillator
  • Pin compatible with 16-bit PIC® MCUs
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
1 000
Délai d'usine :
4 Semaines
Commande minimale :
120
Multiples de :
40
Total 
714,00 $
USD
Quantité
Prix unitaire
40
$6.03
80
$5.99
120+
$5.95
Product Variant Information section