text.skipToContent text.skipToNavigation

Référence fabricant

H11AA4SM

H11AA Series Single Channel 30 V 7500 Vrms Phototransistor Optocoupler - DIP-6

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi H11AA4SM - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
CTR-Min: 100%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications
The H11AA4SM consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output.

Features:

  • Bi-polar emitter input
  • Built-in reverse polarity input protection
  • Underwriters Laboratory (UL) recognized File#E90700, Volume 2
  • VDE approved File #102497 (ordering option ‘V’)

Applications:

  • AC line monitor
  • Unknown polarity DC sensor
  • Telephone line interface
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
4 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
4000
Multiples de :
1000
Total 
860,00 $
USD
Quantité
Prix unitaire
1 000
$0.225
2 000
$0.22
4 000+
$0.215
Product Variant Information section