Manufacturer Part #
SSB-LX2820SUGW
Green 10 x 20 mm 160° 25 mcd Diffused 2.8 V 4 Window Light Bar
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSB-LX2820SUGW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSB-LX2820SUGW - Technical Attributes
Attributes Table
| Display Type: | Light Bar |
| Color: | Green |
| Wavelength: | 574nm |
| Average Forward Current-Max: | 25mA |
| Forward Voltage: | 2.2V |
| Operating Temperature: | -40°C to +85°C |
| Power Dissipation: | 105mW |
| Dimension: | L 20.04mm x W 9.94mm x H 6.1mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$3.50
30
$3.44
50
$3.41
100
$3.37
200+
$3.31
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole