text.skipToContent text.skipToNavigation

Manufacturer Part #

OP593A

OP593 Series 890 nm Viewing Angle 130° 50 mA NPN Silicon Phototransistor - TO-18

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP593A - Technical Attributes
Attributes Table
Wavelength: 890nm
Bandwidth: 700nm to 1000nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 250mW
CE Voltage-Max: 30V
Collector Current @ 25C: 50mA
Package Style:  TO-18
Mounting Method: Through Hole
Features & Applications

The OP593A is a NPN plastic silicon phototransistor with a minimum on state collector current of 3 mA.

This device is molded in dark blue epoxy packages and is 100% production tested using infrared light for close correction with Optek GaAs and GaAIAs emitters.

Features:

  • Wide receiving angle
  • variety of sensitivity ranges
  • TO-18 equivalent package style

View the available OP593 series of Phototransistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
2,000+
$0.625
Product Variant Information section