
Manufacturer Part #
RPT-34PB3F
RPT-34PB3F Series 800 nm 32 V 30 mA 120° Deg. Through Hole Phototransistor
Product Specification Section
ROHM RPT-34PB3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/30/2022 Details and Download
Reprocessed with an Expanded Parts List.Detailed description of change: NOW: 1. RSCFactory2. Lead terminal Solder plating AFTER:1. Subcontracting (Thailand plant)2. Lead terminal Sn plating Reason:Entrust manufacturing by overseas OSAT manufacturers (Lite-On) to ensure stable supply in order to cope with aging equipment
Material Supplier Change
09/16/2022 Details and Download
Part Status:
Active
Active
ROHM RPT-34PB3F - Technical Attributes
Attributes Table
Wavelength: | 800nm |
Bandwidth: | 700nm to 1100nm |
Angle of Half Sensitivity: | ±36° |
Power Dissipation: | 150mW |
CE Voltage-Max: | 32V |
Collector Current @ 25C: | 30mA |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.158
4,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Through Hole