Manufacturer Part #
BA10358FV-E2
BA10358F Series 32 V 500 kHz Ground Sense Operational Amplifier - SSOP-8
Product Specification Section
ROHM BA10358FV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
03/27/2024 Details and Download
At ROHM Electronics Philippines, Inc., LSI production building will be relocated to a new building in order to avoid risks associated with the aging of the existing building (Building D) and to ensure a stable supply.There are no 4Ms-related changes in the products which relocated to the new production building. Therefore, we believe that product quality is equivalent.
Part Status:
Active
Active
ROHM BA10358FV-E2 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Slew Rate-Nom: | 0.2V/µs |
Input Offset Voltage-Max: | 2000µV |
Package Style: | SSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.215
10,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-8
Mounting Method:
Surface Mount