Manufacturer Part #
TX2SA-4.5V
TX Series High Sensitivity 2 A DPDT 4.5 VDC Surface Mount Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry TX2SA-4.5V - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Panasonic Industry TX2SA-4.5V - Technical Attributes
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The TX series from Panasonic Electric Works of America (PEWA) has excellent surge protection and an incredibly high breakdown voltage, making it extremely reliable. The TX is only available with a Double Pole Double Throw contact arrangement. The TX series is available in either single side stable or 1 or 2 coil latching. This relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.
The TX2SA-4.5V is a Double Pole Double Throw (DPDT) compact, signal relay with high surge and voltage protection. With a 4.5 VDC nominal coil voltage, the TX2SA-4.5V is rated to 2 Amps and is single side stable. This is a surface mount device.Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount