Manufacturer Part #
178328-2
20 Position Dual Row 5.08 Pitch Through Hole Male Pin Shrouded Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
TE Connectivity 178328-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Description: Dynamic D-3000 Series ConnectorGeneral Description of ChangesTE has adopted an absolute goal of 30% CO2 reduction by 2032. Dedicated to our commitment to sustainable development. We participate in various initiatives , and use our creativity skills to help advancing our sustainability. Palladium(PdNi) with gold flash plating are emerging as sustainable alternatives to gold plating. These materials offer comparable electrical conductivity and corrosion resistance, making them suitable for many applications. Additionally, they significantly have a lower environmental impact ,due to reducing CO2 footprint of plating. Coming up with this solution, we are glad to finally clarify the implementation of Pdni. We will replace gold plating with PdNi+Gold Flash on the exiting D3000 233 part numbers As an additional supplement. we also announce the cancellation of the previous PCN-24-215743. At the same time, There are a few part numbers as a Local for local strategy to produce in Japan to serve Japanese customers, we will carry out the implementation of PdNi in the second stage. For gold plating:1. Last time buy date is 27th June 2025; 2. Last shipment date is 26th September 2025.Reason for Changes:Change made to the material
***Update FPCN106537 = SPCN - PCN-24-212901 ***Kind of Change: Revision Adjustment / Part ClarificationProduct Description: DYNAMIC D-3000 ConnectorsGeneral Description of ChangesIn PCN-24-212901, we are glad to announce that we successfully added PdNi as an option of plating for Dynamic D-3000 series advance our sustainability goals. To accomplish this, we describe the way of execution. TE will keep the existing part numbers with gold plating, will be accompanied by a significant price increase in October. New part numbers of PdNi plating will be released with the neutral price soon. For new part numbers, we will provide a separate list for parts selection. We strongly encourage you to join us in implementing sustainable philosophy. Please contact your sales representative, if you have any question for gold-plating and PdNi plating products.Reason for Changes:This is a supplement for PCN-24-212901
General Description of Changes:TE has adopted an absolute goal of 30% CO2 reduction by 2032. Dedicated to our commitment to sustainable development. We participate in various initiatives , and use our creativity skills to help advancing our sustainability. Palladium(PdNi) with gold flash plating are emerging as sustainable alternatives to gold plating. These materials offer comparable electrical conductivity and corrosion resistance, making them suitable for many applications. Additionally, they significantly have a lower environmental impact ,due to reducing CO2 footprint of plating. Coming up with this solution ,we are glad to announce that we successfully added PdNi as an option of plating for Dynamic D3000 series advance our sustainability goals. FINISH (CONTACT AREA): Gold or PdNi +Gold flash; 0.38umMin over Nickel under plating. FINISH (CONTACT AREA): Gold or PdNi +Gold flash; 0.76umMin over Nickel under plating. Considering the possibility of the cross mating between PdNi and Gold, TE will make additional cross mating test. The process is planned to use PdNi plated female part to mate with gold plated male part as test sample for durability mating cycle test per the condition in product specification. Then the reversed plated test samples will be also tested in the same way. Below list the change Before: FINISH (CONTACT AREA): Gold plating 0.38umMin over Nickel under plating. Gold plating 0.76umMin over Nickel under plating. After: Add PdNi with gold flash as alternative material. FINISH (CONTACT AREA): Gold plating or PdNi with glod flash; 0.38umMin over Nickel under plating. Gold plating or PdNi with glod flash; 0.76umMin over Nickel under plating.Reason for Changes:Add PdNi with gold flash as alternative material.
General Product Description:Dynamic D-3000 Header ConnectorDescription of Changes1. Please be aware of an upcoming alternative resin material add to the listed part numbers. Product spec, customer drawing, and UL file number (E28476) are not changed. 2. Create new PCN with obsoleting the existing one (PCN No.: PCN-23-184184), due to the typo error for the first ship day.Reason for Changes:Add the alternative resin material to reduce the risk of resin supply capacity against huge demand. Adding the alternative material, we try to keep the production and continue supplying our products. The change follows a strict procedure, which fully maintains quality, ability to supply and form -fit-function of the concerned products.
Description of Changes: Please be aware of an upcoming alternative resin material add to the listed part numbers. (Alternative resin Description: KINGFA PBT-RG151, BK012) Product spec, customer drawing, and UL file number (E28476) are not changed.Reason for Changes: Add the alternative resin material to improve the product, and reduce the risk of resin supply capacity against huge demand. Adding the alternative material, we try to keep the production and continue supplying our products. The change follows a strict procedure, which fully maintains quality, ability to supply and form -fit-function of the concerned products.
Part Status:
TE Connectivity 178328-2 - Technical Attributes
| No of Positions: | 20 |
| Pitch: | 3.81 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
PCB Mount