Manufacturer Part #
LTL-4266N
Red Ø3 mm 45° 170 mcd Clear 1.8 V Through Hole Dome LED - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
LITEON LTL-4266N - Product Specification
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
LITEON LTL-4266N - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 1.8V |
| Forward (Drive) Current: | 40mA |
| Intensity: | 170mcd |
| Viewing Angle: | 45° |
| Wavelength: | 660nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 4.45mm x D 3.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.0784
2,000
$0.0769
3,000
$0.076
4,000
$0.0754
5,000+
$0.0734
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole