text.skipToContent text.skipToNavigation

Manufacturer Part #

16CTQ100

16CTQ100 Series 100 V 16 A Through Hole Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 16CTQ100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 280A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.55mA
Forward Voltage: 0.78V
Diode Capacitance-Max: 500pF
Thermal Resistance: 3.25°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,120.00
USD
Quantity
Unit Price
50
$0.43
200
$0.415
750
$0.405
1,250
$0.40
2,500+
$0.39
Product Variant Information section