
Manufacturer Part #
16CTQ100
16CTQ100 Series 100 V 16 A Through Hole Schottky Rectifier - TO-220AB
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Configuration: | Dual |
Average Rectified Current-Max: | 10A |
Peak Current-Max: | 280A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 0.55mA |
Forward Voltage: | 0.78V |
Diode Capacitance-Max: | 500pF |
Thermal Resistance: | 3.25°C/W |
Operating Temp Range: | -55°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
50
$0.425
250
$0.37
1,000
$0.355
2,500
$0.35
6,250+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole