Manufacturer Part #
TLF1963TEATMA1
20V 1.5 A Positive Adjustable 1 Output Linear Voltage Regulator IC-PG-TO252-5-13
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLF1963TEATMA1 - Technical Attributes
Attributes Table
| Input Voltage: | 2.5V to 20V |
| Output Current-Max: | 1.5A |
| Output Voltage Range: | 1.21V to 19.87V |
| Output Type: | Adjustable |
| Operating Temp Range: | -40°C to +150°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 2mA |
| Storage Temperature Range: | -50°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount