Manufacturer Part #
RI-1212S
RI Series 2 W Single Output 12 V DC/DC Converter - SIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
RECOM RI-1212S - Product Specification
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
RECOM RI-1212S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 12V |
| Input Voltage: | 12V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 85% |
| Power Dissipation: | 2W |
| Load Capacitance: | 680µF |
| Load Regulation (%): | 10% |
| Output Current: | 167mA |
| Switching Frequency-Max: | 85kHz |
| Ripple & Noise: | 200mV |
| Dimension: | L 11.5mm x W 7.6mm x H 10.2mm |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The RI-1212S is a part of RI series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.
The RI series has been specifically designed for applications where board space is at a premium since these 2 Watt converters have only a slightly larger foot print than the RO series 1 Watt converters.
Features:
- Custom Solutions Available
- 1kVDC Isolation
- No External Components Required
- Optional Continuous Short Circuit Protected
- UL94V-0 Package Material
- No Heatsink Required
- Efficiency to 85%
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$6.88
4
$6.79
15
$6.71
40
$6.65
100+
$6.55
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole