text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM7SE256B-CU

AT91 Series 256 kB Flash 32 kB SRAM 55 MHz 32-Bit Microcontroller - LFBGA-144

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT91SAM7SE256B-CU - Technical Attributes
Attributes Table
Family Name: AT91
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 55MHz
No of I/O Lines: 88
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LFBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
184
Multiple Of:
184
Total
$2,386.48
USD
Quantity
Unit Price
1
$13.62
4
$13.42
10
$13.29
25
$13.16
40+
$12.97
Product Variant Information section