Manufacturer Part #
S26KS512SDPBHI020
S26KS512S Series 512 Mb (64 M x 8) 1.95V 166MHz Surface Mount HyperFlash-FBGA-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:338 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Infineon S26KS512SDPBHI020 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Data sheet update for industrial graded 128Mb, 256Mb and 512Mb HYPERFLASH productsReason for change:Update of data sheet to reflect the revised details and to ensure supply continuity. The change in “typical single word programming time” from "270 µs" to "500 µs" is applicable for all affected products.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Infineon S26KS512SDPBHI020 - Technical Attributes
| Memory Density: | 512Mb |
| Memory Organization: | 64 M x 8 |
| Supply Voltage-Nom: | 1.7V to 1.95V |
| Access Time-Max: | 96ns |
| Temperature Grade: | Industrial |
| Interface: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
338 per Tray
Mounting Method:
Surface Mount