Manufacturer Part #
MPM3510AGQV-Z
MPM3510A Series 36 V 1.2 A SMT Synchronous Step-Down Converter - QFN-19
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3510AGQV-Z - Product Specification
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
Monolithic Power Systems MPM3510AGQV-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 36V |
| Output Current-Max: | 1.2A |
| Output Voltage Range: | 0.81V to 33.12V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.5MHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 92% |
| No. of Outputs: | 1 |
| Quiescent Current: | 0.58mA |
| Storage Temperature Range: | -65°C to +150°C |
| Load Regulation (%): | 1.5% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount