Manufacturer Part #
EVP-AWBD4A
EVPAW Series SPST 1.6 N Top Push SMT IP67 Non-Illuminated Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry EVP-AWBD4A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Panasonic Industry EVP-AWBD4A - Technical Attributes
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Voltage Rating: | 15V |
| Current Rating: | 20mA |
| Insulation Resistance: | 50mΩ |
| Operating Force: | 160gf |
| Termination Style: | Solder |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
Panasonic supplies a series of Light Touch switches for wearable and personal electronic devices which can maintain high operating performance over a long lifetime in the presence of sweat, condensation and other sources of moisture and contamination. The IP67-rated EVPAW series switches are therefore ideal for use in smart watches, wireless earphones and other devices which are worn for long periods of time and in harsh operating conditions.
APPLICATIONS
• Mobile phones
• Portable audio players
• Wearable devices
• Portable electronic devices
FEATURES
• External dimensions:3.0mm × 2.0mm, height 0.6mm
• Push-plate actuator
• 10ms maximum bounce time
• 500mΩ maximum contact resistance
• Operating-temperature range:-40°C to 85°C
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount