Manufacturer Part #
SDM36-24-UD-P5
SDM36-UD Series 36 W 24 V 1.5 A Standard Plug Level VI AC-DC Power Supply
Product Specification Section
CUI Inc SDM36-24-UD-P5 - Product Specification
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
CUI Inc SDM36-24-UD-P5 - Technical Attributes
Attributes Table
Type: | Desktop |
No of Outputs: | Single |
Output Power: | 36W |
Output Voltage: | 24V |
Efficiency / MEPS: | Level VI |
Output Current: | 1.5A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 240mV |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$19.70
3
$19.43
5
$19.30
20
$18.97
30+
$18.76
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Panel Mount