text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6230F-E2

Single Channel Dual Output 32 V 0.5 A SMT Brush Motor H-Bridge Driver - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD6230F-E2 - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage-Max: 32V
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The BD6230F-E2 is a 36 V H-bridge brush motor driver for brush motor application, available in SOP-8 package.

This device can operate at a range of power supply voltages from 3 V to 36 V supporting output current of up to 2 A. The MOS transistors in the output stage allow for PWM signal control, while the integrated VREF voltage control function of previous models offers direct replacement of deprecated motor driver ICs.

Features:

  • Low standby current
  • Compatible with PWM control signal input (20 k to 100 kHz)
  • PWM duty control via VREF voltage setting terminal
  • Cross-conduction prevention circuit
  • Four protection circuits provided: OCP, OVP, TSD and UVLO

Applications:

  • Motor Control: Brushed DC
  • MFP(Multi Function Printer)
  • PPC (Plain Paper Copier)
  • Car Navigation
  • TV
  • DVD
  • Air-conditioner
  • Refrigerator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,900.00
USD
Quantity
Unit Price
2,500+
$1.96
Product Variant Information section