text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2-L2-12V

TXS Series 1 A DPDT 12 VDC Dual Coil Latching Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Panasonic Industry TXS2-L2-12V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 5.8mA
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Coil Resistance: 2.06kΩ
Switching Voltage: 110V
Contact Material: Silver
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
895
USA:
895
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$2.35
USD
Quantity
Unit Price
1
$2.35
20
$2.30
40
$2.28
125
$2.24
250+
$2.19
Product Variant Information section