Manufacturer Part #
LPC54605J512ET180K
LPC54xx Series 512 KB Flash 200 KB RAM 180 MHz 32-Bit Microcontroller -TFBGA-180
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:945 per Tray Package Style:TFBGA-180 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC54605J512ET180K - Product Specification
NXP LPC54605J512ET180K - Technical Attributes
Attributes Table
| Family Name: | LPC546xx |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 200kB |
| Speed: | 180MHz |
| No of I/O Lines: | 145 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/POR/PWM |
| Number Of Timers: | 8 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 12-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | TFBGA-180 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$5.86
15
$5.79
25
$5.76
50
$5.73
100+
$5.65
Product Variant Information section
Available Packaging
Package Qty:
945 per Tray
Package Style:
TFBGA-180
Mounting Method:
Surface Mount