text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ32GS610-I/PT

dsPIC33F Series 4 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ32GS610-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 85
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The DSPIC33FJ32GS610-I/PT is a part of dsPIC33 Series Microcontroller. It can sustain a standard temperature ranging from  -40°C to +125°C. It comes in 100 pin TQFP package.

The dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications.

Features:

  • CPU
    •  Up to 40 MIPS Operation (at 3.0-3.6 V)
    •  16 x 16 Fractional/Integer Hardware Multiply, Single Cycle Execution
    •  Single-Cycle Multiply and Accumulate
    •  32-bit by 16-bit Hardware Divider
    •  C Compiler Optimized Instruction Set
  • System
    •  Internal oscillator and Phase-Locked Loop (PLL) with 120 MHz VCO
    •  On-chip LDO Voltage Regulator
    •  JTAG Boundary Scan and Flash Memory Program Support
    •  Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    •  Watchdog Timer with separate RC oscillator
  • Power Managed Modes
    •  Run, Idle and Sleep modes
    •  Multiple, Switchable Clock Modes for Optimum Performance and Power Management
  • High-Speed PWM Module Features
    •  Up to Nine PWM Generators with up to Eighteen Outputs
    •  Dead Time for Rising and Falling Edges
    •  Duty Cycle Resolution of 1.04 ns for Dead-Time, Phase Shift, and Frequency
    •  Supported PWM modes: Standard Edge-Aligned, True Independent Output, Complementary, Center-Aligned, Push-Pull, Multi-Phase, Variable Phase, Fixed Off-Time, Current Reset, and Current-Limit
  •  PWMxL, PWMxH Output Pin Swapping
    •  PWM4H, PWM4L Pins Remappable
    •  On-the-Fly PWM Frequency, Duty Cycle and Phase Shift Changes

Applications:

  • AC to DC Converters
  • DC to DC Converters
  • Power Factor Correction (PFC)
  • Uninterruptible power supply (UPS)
  • Inverters
  • Embedded Power-Supply Controllers
  • Circuit Breakers, Arc Fault Detection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
119
Multiple Of:
24
Total
$867.51
USD
Quantity
Unit Price
24
$7.38
48
$7.33
72
$7.31
96
$7.29
120+
$7.23
Product Variant Information section