Manufacturer Part #
0459002.UR
459 Series Very Fast-Acting 125 V 2 A 7.24 x 4.32 mm PICO® SMT Fuse
Product Specification Section
Littelfuse 0459002.UR - Product Specification
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
Littelfuse 0459002.UR - Technical Attributes
Attributes Table
Voltage Rating: | 125kV |
Response Characteristic: | Very Fast Acting |
Current Rating: | 2A |
Resistance: | 0.0468Ω |
Interrupting Rating: | 300A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 0.421A |
Dimension: | L 7.24mm x W 4.32mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.655
1,000
$0.645
1,500
$0.64
2,500
$0.635
5,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount