text.skipToContent text.skipToNavigation

Manufacturer Part #

1586585-6

VAL-U-LOK 6 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586585-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 4.2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications
The 1586585-6 is a VAL-U-LOK 6 Position Through-Hole Dual Row Straight Pin Header

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • Termination Method to PC Board = Through Hole - Solder
  • PCB Mounting Orientation = Vertical
  • PCB Mount Alignment = With
  • PCB Mount Retention = With
  • Shrouded = Yes
  • Sealed = No
  • UL File Number = E28476
  • CSA File Number = 208567
  • Header Type = Shrouded
  • Number of Positions = 6
  • Number of Rows = 2
  • Centerline (mm [in]) = 4.20 [0.165]
  • Mating Retention = With
  • PCB Mount Retention Type = Boardlock(s)
  • Selectively Loaded = No
  • Length (X-Axis) (mm [in]) = 15.00 [0.591]
  • Width (Z-Axis) (mm [in]) = 15.00 [0.5905]
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Tin
  • Contact Plating, Mating Area, Thickness (µm [µin]) = 2.54 [100]
  • Tail Plating Material = Tin
  • Tail Plating, Thickness (µm [µin]) = 2.54 [100]
  • Contact Design = Square Post
  • Connector Style = Plug
  • Mating Alignment = With
  • Mating Alignment Type = Keyed
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2

View the Complete VAL-U-LOK Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1260
Multiple Of:
1260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.90
USD
Quantity
Unit Price
1,260
$0.315
3,780
$0.31
6,300+
$0.305
Product Variant Information section