Manufacturer Part #
CY7C1354C-166AXI
CY7C1354CV25 9 Mb (256 K x 36) 166 MHz 3.3 V Pipelined SRAM - TQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:360 per Tray Package Style:TQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY7C1354C-166AXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Discontinuation
03/06/2025 Details and Download
Molding Compound Change
12/09/2024 Details and Download
Part Status:
Obsolete
Obsolete
Infineon CY7C1354C-166AXI - Technical Attributes
Attributes Table
| Memory Density: | 9Mb |
| Memory Organization: | 256K x 36 |
| Supply Voltage-Nom: | 3.6V to 3.14V |
| Access Time-Max: | 3.5ns |
| Temperature Grade: | Industrial |
| Speed: | 166MHz |
| Number of Words: | 256K |
| Word Length: | 36b |
| Supply Current: | 180mA |
| Interface Type: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$7.45
4
$7.35
15
$7.25
30
$7.20
75+
$7.09
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount