Manufacturer Part #
RS3G-13-F
RS3G Series 3 A 400 V Surface Mount Fast Recovery Rectifier - DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2023 | ||||||||||
Product Specification Section
Diodes Incorporated RS3G-13-F - Product Specification
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
Diodes Incorporated RS3G-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Recovery Time-Max: | 150ns |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Features & Applications
The RS3G-13-F is a 400 V 3.0 A Glass Passivated High Efficiency,surface mount fast recovery rectifier.
Features:
- Glass Passivated Die Construction
- Fast Recovery Time For High Efficiency
- Surge Overload Rating to 100 A Peak
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
Mechanical data:
- Case: SMA/SMB
- Case Material: Molded Plastic. UL Flammability Classification
- Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020
- Terminals: Lead Free Plating (Matte Tin Finish)
- Polarity: Cathode Band or Cathode Notch
- Weight:
- SMA - 0.064 grams (approximate)
- SMB - 0.093 grams (approximate)
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
1,249
USA:
1,249
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.475
15
$0.39
75
$0.345
300
$0.30
1,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount