Manufacturer Part #
CA3240EZ
MFR=INTERSIL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
Renesas CA3240EZ - Product Specification
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
Renesas CA3240EZ - Technical Attributes
Attributes Table
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The CA3240EZ is a 4.5 MHz, BiMOS operational amplifier with MOSFET input/bipolar output. It is available in 8 pin PDIP package.
This device features gate-protected MOSFET (PMOS) input transistor which provides high input impedance and a wide common-mode input voltage range (typically to 0.5V below the negative supply rail). The bipolar output transistors allow a wide output voltage swing and provide a high output current capability.
Features:
- Dual Version of CA3140
- Internally Compensated
- MOSFET Input Stage
- Very High Input Impedance (ZIN) 1.5TΩ (Typ)
- Very Low Input Current (II) 10pA (Typ) at ±15V
- Wide Common-Mode Input Voltage Range (VICR): Can Be Swung 0.5V Below Negative Supply Voltage Rail
- Directly Replaces Industry Type 741 in Most Applications
- Pb-Free Available (RoHS Compliant)
Applications:
- Ground Referenced Single Amplifiers in Automobile and Portable Instrumentation
- Sample and Hold Amplifiers
- Photocurrent Instrumentation
- Comparators
- Instrumentation Amplifiers
- Power Supplies
- Active Filters
Pricing Section
Global Stock:
3,856
USA:
3,856
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.66
30
$1.64
125
$1.61
300
$1.60
1,250+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole