Manufacturer Part #
CL31C332JBFNNNE
CL31 Series 1206 3.3 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL31C332JBFNNNE - Product Specification
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
Samsung Electro-Mechanics CL31C332JBFNNNE - Technical Attributes
Attributes Table
| Capacitance: | 3.3nF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Capacitance Change Rate: | ±0.003% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10000MΩ |
| Case Size: | 1206 (3216 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
224,000
USA:
224,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0606
4,000
$0.0596
8,000
$0.0586
10,000
$0.0583
30,000+
$0.0563
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount