Manufacturer Part #
1N4002RLG
1N4002 Series 1 A 100 V Axial Lead Standard Recovery Rectifier - CASE 59-10
Product Specification Section
  onsemi 1N4002RLG - Product Specification
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
	onsemi 1N4002RLG - Technical Attributes
Attributes Table
	| Average Rectified Current-Max: | 1A | 
| Forward Voltage: | 1.1V | 
| Reverse Voltage-Max [Vrrm]: | 100V | 
| Reverse Current-Max: | 10µA | 
| Peak Current-Max: | 30A | 
| Package Style: | CASE 59 | 
| Mounting Method: | Through Hole | 
Features & Applications
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 18 Weeks
  Quantity
  Unit Price
  5,000
  $0.0301
  10,000
  $0.0296
  15,000
  $0.0293
  25,000
  $0.029
  50,000+
  $0.0283
 Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
CASE 59
Mounting Method:
Through Hole