Manufacturer Part #
ASH7KW-32.768KHZ-L-T
ASH7KW Series 3.2 x 1.5 x 1 mm 32.768 kHz -40 to +85°C SMT Crystal Oscillator
Product Specification Section
Abracon ASH7KW-32.768KHZ-L-T - Product Specification
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
Abracon ASH7KW-32.768KHZ-L-T - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 32.768kHz |
Supply Voltage: | 1.2V to 5.5V |
Supply Current: | 1.8µA |
Load Capacitance: | 15pF |
Output Type: | CMOS |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 60% |
Rise Time: | 70ns |
Fall Time: | 70ns |
Dimension: | L 3.2mm x W 1.5mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.31
10
$2.11
40
$1.99
150
$1.87
500+
$1.77
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount