text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7428MW5R2G

System Basis Chip with Integrated LIN and Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
onsemi NCV7428MW5R2G - Technical Attributes
Attributes Table
Supply Voltage: 5.5V to 28V
ESD Voltage-Max: ±14kV
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1.8mA
Interface: LIN
Operating Temp Range: -40°C to +170°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  DFNW-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
210,000
USA:
210,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000+
$0.365
Product Variant Information section