Manufacturer Part #
SS-5H-3-15A-APH
SS-5H Series 3.15 A 300 V Through Hole Radial Leaded Time Delay Fuse Ammo Pack
Product Specification Section
Eaton SS-5H-3-15A-APH - Product Specification
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
Eaton SS-5H-3-15A-APH - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 300VAC |
Response Characteristic: | Time Delay |
Current Rating: | 3.15A |
Resistance: | 17.5mΩ |
Interrupting Rating: | 100A |
Operating Temp Range: | -40°C to +125°C |
Typical Melting I2t (A2sec): | 67A |
Dimension: | L 8.5mm x W 4.3mm |
Storage Temperature Range: | -10°C to +40°C |
Moisture Sensitivity Level: | 1 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.255
4,000
$0.25
15,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole