Manufacturer Part #
ISL80410IBEZ-T
40V, Low Quiescent Current, High Accuracy, 150mA Linear Regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL80410IBEZ-T - Product Specification
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
Renesas ISL80410IBEZ-T - Technical Attributes
Attributes Table
| Input Voltage-Min: | 6V |
| Input Voltage-Max: | 40V |
| Output Voltage Range: | -40V to +125V |
| Output Voltage Fixed: | 2.5V |
| Dropout Voltage-Max: | 0.61V |
| Output Current-Max: | 150mA |
| Operating Temp Range: | -40°C to +125°C |
| Quiescent Current: | 18µA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount