text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU3.6B2A-QX

Auto grade Zener Diode 3.68 V 320 mW 2% Surface Mount SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZU3.6B2A-QX - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 320mW
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 2%
Impedance: 90Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 3.68V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,509.00
USD
Quantity
Unit Price
3,000
$0.0538
6,000
$0.0529
9,000
$0.0524
15,000
$0.0517
30,000+
$0.0503
Product Variant Information section