Manufacturer Part #
LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Product Specification Section
LITEON LTV-356T - Product Specification
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
LITEON LTV-356T - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 80V |
Directional: | Uni-Directional |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 0.17W |
Output Type: | Phototransistor |
CTR-Min: | 50% |
Operating Temp-Max: | 110°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
15,000
$0.101
30,000+
$0.0987
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.103 / Stock: 0 Qty: 3,000+$0.103 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.106 / Stock: 0 Qty: 3,000+$0.106 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.106 / Stock: 0 Qty: 3,000+$0.106 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.106 / Stock: 45,000 Qty: 3,000+$0.106 Stock: 45,000
- Reel Qty: 6,000+ / Unit Price: $0.106 / Stock: 0 Qty: 3,000+$0.106 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.106 / Stock: 0 Qty: 3,000+$0.106 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.106 / Stock: 0 Qty: 3,000+$0.106 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.106 / Stock: 0 Qty: 3,000+$0.106 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount