text.skipToContent text.skipToNavigation

Manufacturer Part #

DF9-9P-1V(32)

DF9 Series 9 Position SMT Dual Row Straight 1 mm Pitch Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF9-9P-1V(32) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -45°C to +125°C
Voltage Rating: 150V
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Board to Board
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
1,000
$0.495
2,000
$0.485
3,000
$0.48
4,000+
$0.475
Product Variant Information section