Manufacturer Part #
SM20B-SRSS-TB(LF)(SN)
SH Series 1.0 mm Pitch 20 Position Single Row Side Entry Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
JST SM20B-SRSS-TB(LF)(SN) - Product Specification
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
JST SM20B-SRSS-TB(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 1 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Color: | Natural |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Surface Mount |
Features & Applications
The SM20B-SRSS-TB(LF)(SN) is a part of SH Series Compact, Low profile 20 position 1.0 mm pitch Wire to Board Side Entry shrouded Header Crimp style Connector.
Features:
- Compact, low profile design
- Compatible with the SR insulation displacement connectors
- Housing lances
Product Specifications:
- Pitch: 1.0 mm
- Current rating: 1.0 A
- Voltage rating: 50 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 100M ?
View the Complete SH Series of Connectors
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount