Manufacturer Part #
AZ2501P1-1A-24DE
AZ2501 Series 50 A SPST 24 VDC PCB Mount Sealed Latching Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ2501P1-1A-24DE - Product Specification
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
American Zettler AZ2501P1-1A-24DE - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 50A |
| Mounting Method: | PCB Mount |
Features & Applications
The AZ2501 Series of 50 A SPST 24 VDC PCB Mount Sealed Latching Power Relay.
Features:
- Low cost
- 50 Amp switching
- Heavy loads to 13850 VA
- 4 kV dielectric
- Manual switch available
- Epoxy sealed version available
- UL, CUR file E44211
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$4.72
100
$4.66
150+
$4.60
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
PCB Mount