Manufacturer Part #
E-L6258EXTR
L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-POWERSO-36
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:600 per Reel Package Style:POWERSO-36 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
STMicroelectronics E-L6258EXTR - Product Specification
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
STMicroelectronics E-L6258EXTR - Technical Attributes
Attributes Table
| Motor Type: | Stepper |
| No of Outputs: | Quad |
| Output Current-Max: | 1.5A |
| Supply Voltage-Max: | 40V |
| Supply Voltage: | 12V to 40V |
| Interface: | Parallel |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | POWERSO-36 |
| Mounting Method: | Surface Mount |
Features & Applications
The E-L6258EXTR is a PWM controlled high current DMOS universal motor driver, available in POWERSO-36 package.
This device is a dual full bridge for motor control applications realized in BCD technology, with the capability of driving both windings of a bipolar stepper motor or bidirectionally control two DC motors.
Features:
- Able to drive both windings of a bipolar stepper motor or two DC motors
- Output current up to 1.5A each winding
- Wide voltage range: 12V to 40V
- Four quadrant current control, ideal for microstepping and DC motor control
- Precision PWM control
- No need for recirculation diodes
- TTL/CMOS compatible inputs
- Cross conduction protection
- Thermal shutdown
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
600
$3.23
1,200
$3.21
1,800
$3.19
2,400+
$3.17
Product Variant Information section
Available Packaging
- Reel Qty: 600+ / Unit Price: $3.93 / Stock: 0 Qty: 600+$3.93 Stock: 0
- ReelSelected Variant Qty: 600+ / Unit Price: $3.23 / Stock: 3,000 Qty: 600+$3.23 Stock: 3,000
- Reel Qty: 600+ / Unit Price: $3.93 / Stock: 0 Qty: 600+$3.93 Stock: 0
- Reel Qty: 600+ / Unit Price: $3.93 / Stock: 0 Qty: 600+$3.93 Stock: 0
Package Qty:
600 per Reel
Package Style:
POWERSO-36
Mounting Method:
Surface Mount