Manufacturer Part #
ICL3232CVZ-T
ICL3232 Series 500 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
Product Specification Section
Renesas ICL3232CVZ-T - Product Specification
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
Renesas ICL3232CVZ-T - Technical Attributes
Attributes Table
Data Rate: | 500kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 10µA |
Output Type: | CMOS |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 3 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount