text.skipToContent text.skipToNavigation

Manufacturer Part #

FQB27P06TM

P-Channel 60 V 70 mOhm Surface Mount Q-FET Mosfet - D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FQB27P06TM - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 3.75W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 27A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 30ns
Rise Time: 185ns
Fall Time: 90ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 1100pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The FQB27P06TM is a 60 V 70 mOhm Surface Mount P-Channel MOSFET - D2PAK-3.

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as automotive, DC/DC converters and high efficiency switching for power management in portable and battery operated products.

Features:

  • -27 A, -60 V, RDS(on)= 0.07 W@VGS= -10 V
  • Low gate charge (typical 33 nC)
  • Low Crss (typical 120 pF)
  • Fast switching
  • 100 % avalanche tested
  • Improved dv/dt capability
  • 175 ºC maximum junction temperature rating
  • RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$792.00
USD
Quantity
Unit Price
800
$0.99
1,600
$0.975
2,400
$0.965
3,200
$0.96
4,000+
$0.945
Product Variant Information section