Manufacturer Part #
LD39020ADTPU08R
LD39020 Series 5.5 V 200 mA Adj. Low Quiescent Current Linear Regulator IC-DFN-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Package Style:DFN-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1428 | ||||||||||
Product Specification Section
STMicroelectronics LD39020ADTPU08R - Product Specification
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
STMicroelectronics LD39020ADTPU08R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 0.8V |
| Dropout Voltage-Max: | 350mV |
| Output Current-Max: | 200mA |
| Tolerance (%): | ±0.5% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 20µA |
| No. of Outputs: | Single |
| Output Noise: | 45µV |
| Load Regulation: | 10mV |
| Current - Limit: | 350mA |
| Package Style: | DFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.121
20
$0.114
150
$0.109
1,000
$0.105
5,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
DFN-4
Mounting Method:
Surface Mount